Filter Your Search
1 - 8 of 8 results
|
BZG03C27-TR3
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 3 W | 27 V | ZENER DIODE | SINGLE | YES | 1 | 15 Ω | 7 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||
|
BZG03C27T/R
Philips Semiconductors
|
Check for Price | No | Obsolete | 25 mA | 3 W | 27 V | ZENER DIODE | SINGLE | YES | 1 | 15 Ω | 7 % | e0 | 175 °C | 240 | TIN LEAD | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
BZG03C27TR
Temic Semiconductors
|
Check for Price | Transferred | 1 µA | 1.25 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 29.7 mV/°C | Not Qualified | R-PDSO-C2 | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
BZG03C27-TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 3 W | 27 V | ZENER DIODE | SINGLE | YES | 1 | 15 Ω | 7 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||
|
BZG03-C27T/R
NXP Semiconductors
|
Check for Price | Obsolete | 25 mA | 1 µA | 1.25 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 29.7 mV/°C | 7.04 % | Not Qualified | R-PDSO-C2 | DO-214AC | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | |||||||||
|
BZG03C27TR3
Temic Semiconductors
|
Check for Price | Transferred | 1 µA | 1.25 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 29.7 mV/°C | Not Qualified | R-PDSO-C2 | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
BZG03C27TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | SILICON | ZENER DIODE | YES | ZENER | Not Qualified | R-PDSO-C2 | e3 | DO-214 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY TELEFUNKEN | unknown | EAR99 | 8541.10.00.50 | DO-214 | PLASTIC, DO-214, 2 PIN | 2 | Vishay | ||||||||||||||||
|
BZG03C27TR3
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.25 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 7.04 % | Not Qualified | R-PDSO-C2 | e3 | DO-214 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY TELEFUNKEN | unknown | EAR99 | 8541.10.00.50 | DO-214 | PLASTIC, DO-214, 2 PIN | 2 | Vishay |