Filter Your Search
1 - 10 of 22 results
|
BZG04110TR
Temic Semiconductors
|
Check for Price | Transferred | 185 V | 5 µA | 1.25 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||
|
BZG04-110
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 185 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 110 V | e0 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
BZG04-110-HM3-08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 185 V | 1.25 W | 130 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2017-11-09 | Vishay | ||||||||
|
BZG04-110-M3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 185 V | 1.25 W | 130 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2017-11-09 | Vishay | |||||||||
|
BZG04-110TR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 185 V | 3 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | ROHS COMPLIANT PACKAGE-2 | ||||||||||||||
|
BZG04-110
Philips Semiconductors
|
Check for Price | No | Transferred | 185 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 110 V | e0 | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
BZG04-110T/R
NXP Semiconductors
|
Check for Price | Obsolete | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AC | 2 | |||||||||||||||||||
|
BZG04110
Temic Semiconductors
|
Check for Price | Transferred | 1.25 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||
|
BZG04-110-HM3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 185 V | 1.25 W | 130 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2017-11-09 | |||||||||
|
BZG04-110
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 1.2 V | 185 V | 5 µA | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 300 W | 110 V | R-PDSO-C2 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 |