Parametric results for: BZG47.. under Zener Diodes

Filter Your Search

1 - 10 of 42 results

|
-
-
-
Manufacturer Part Number: bzg47
Select parts from the table below to compare.
Compare
Compare
BZG4738A
Telefunken Microelectronics Gmbh
Check for Price No Transferred 31 mA 1.25 W 8.2 V ZENER DIODE SINGLE YES 1 4.5 Ω 5 % e0 150 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 8541.10.00.50
BZG4729A
Telefunken Microelectronics Gmbh
Check for Price No Transferred 69 mA 1.25 W 3.6 V ZENER DIODE SINGLE YES 1 10 Ω 5 % e0 150 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 8541.10.00.50
BZG4759A
Telefunken Microelectronics Gmbh
Check for Price No Transferred 4 mA 1.25 W 62 V ZENER DIODE SINGLE YES 1 125 Ω 5 % e0 150 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 8541.10.00.50
BZG4745A
Telefunken Microelectronics Gmbh
Check for Price No Transferred 15.5 mA 1.25 W 16 V ZENER DIODE SINGLE YES 1 16 Ω 5 % e0 150 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 8541.10.00.50
BZG4732A
Telefunken Microelectronics Gmbh
Check for Price No Transferred 53 mA 1.25 W 4.7 V ZENER DIODE SINGLE YES 1 8 Ω 5 % e0 150 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 8541.10.00.50
BZG4760A
Telefunken Microelectronics Gmbh
Check for Price No Transferred 3.7 mA 1.25 W 68 V ZENER DIODE SINGLE YES 1 150 Ω 5 % e0 150 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 8541.10.00.50
BZG4741A
Telefunken Microelectronics Gmbh
Check for Price No Transferred 23 mA 1.25 W 11 V ZENER DIODE SINGLE YES 1 8 Ω 5 % e0 150 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 8541.10.00.50
BZG4734A
Telefunken Microelectronics Gmbh
Check for Price No Transferred 45 mA 1.25 W 5.6 V ZENER DIODE SINGLE YES 1 5 Ω 5 % e0 150 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 8541.10.00.50
BZG4754
Vishay Semiconductors
Check for Price Obsolete 6.5 mA 1.25 W 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 10 % Not Qualified R-PDSO-C2 DO-214 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY TELEFUNKEN unknown EAR99 8541.10.00.50 DO-214 PLASTIC, DO-214, 2 PIN 2
BZG4755A
Telefunken Microelectronics Gmbh
Check for Price No Transferred 6 mA 1.25 W 43 V ZENER DIODE SINGLE YES 1 70 Ω 5 % e0 150 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 8541.10.00.50