Filter Your Search
1 - 10 of 17 results
|
BZT03C110
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mA | 1.3 W | 110 V | SILICON | 104 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 91 V | 1 | ZENER | 116 V | 250 Ω | 600 W | 5 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Vishay | |||||||||
|
BZT03C110AMO
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 mA | 3.25 W | 110 V | ZENER DIODE | SINGLE | NO | 1 | 250 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZT03-C110
EIC Semiconductor Inc
|
Check for Price | Obsolete | ZENER DIODE | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
BZT03C110-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.3 W | SILICON | 104 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 116 V | 600 W | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | HERMETIC SEALED, SOD-57, 2 PIN | unknown | Vishay | ||||||||||||||||||
|
BZT03C110
Galaxy Microelectronics
|
Check for Price | Active | 5 mA | 1.3 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 5.45 % | O-XALF-W2 | DO-15 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | DO-41 | ||||||||||||||||||||
|
BZT03C110
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 3.2 W | 110 V | ZENER DIODE | SINGLE | NO | 1 | 250 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZT03C110-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.3 W | 110 V | SILICON | 104 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 91 V | 1 | ZENER | 116 V | 250 Ω | 600 W | 5.5 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Vishay | ||||||||||
|
933601760133
NXP Semiconductors
|
Check for Price | Obsolete | 152 V | 5 µA | 3.25 W | SILICON | 104 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 600 W | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
BZT03C110
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 5 mA | 1.3 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 5.45 % | O-XALF-W2 | DO-15 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZT03C110
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.3 W | SILICON | 104 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 116 V | 600 W | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | HERMETIC SEALED, SOD-57, 2 PIN | unknown | Vishay |