Filter Your Search
1 - 10 of 12 results
|
BZT03D11-TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.3 W | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 12.1 V | 600 W | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | HERMETIC SEALED, SOD-57, 2 PIN | unknown | |||||||||||||||||
|
BZT03D11-TR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.3 W | 11 V | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.6 V | 1 | ZENER | 12.1 V | 7 Ω | 600 W | 10 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||
|
BZT03D11
Galaxy Microelectronics
|
Check for Price | Active | 50 mA | 1.3 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 10 % | O-XALF-W2 | DO-15 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | DO-41 | ||||||||||||||||||
|
BZT03D11
Temic Semiconductors
|
Check for Price | Transferred | 16.2 V | 5 µA | 1.3 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 600 W | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
BZT03D11
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 50 mA | 1.3 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 10 % | O-XALF-W2 | DO-15 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZT03D11-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.3 W | 11 V | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.6 V | 1 | ZENER | 12.1 V | 7 Ω | 600 W | 10 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||
|
BZT03D11-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.3 W | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 12.1 V | 600 W | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | HERMETIC SEALED, SOD-57, 2 PIN | unknown | |||||||||||||||||
|
BZT03D110
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 5 mA | 1.3 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 10 % | O-XALF-W2 | DO-15 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZT03D110-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.3 W | 110 V | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 86 V | 1 | ZENER | 121 V | 250 Ω | 600 W | 10 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||
|
BZT03D110
Temic Semiconductors
|
Check for Price | Transferred | 157 V | 5 µA | 1.3 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 600 W | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown |