Filter Your Search
1 - 2 of 2 results
|
BZT03D12-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.3 W | SILICON | 10.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 13.2 V | 600 W | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | HERMETIC SEALED, SOD-57, 2 PIN | unknown | ||||||||||
|
BZT03D12-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.3 W | 12 V | SILICON | 10.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9.3 V | 1 | ZENER | 13.2 V | 7 Ω | 600 W | 10 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant |