Filter Your Search
1 - 10 of 935 results
|
BZT52B3V6
Diotec Semiconductor AG
|
$0.0238 | Yes | Active | 5 mA | 10 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 130 Ω | 1 V | -0.5 mV/°C | 2 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||
|
BZT52B30
Diotec Semiconductor AG
|
$0.0238 | Yes | Active | 5 mA | 100 nA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 23 V | 1.2 mV/°C | 2 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||
|
BZT52B3V0
Diotec Semiconductor AG
|
$0.0238 | Yes | Active | 5 mA | 50 µA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 120 Ω | 1 V | -0.5 mV/°C | 2 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Diotec | |||||
|
BZT52B33
Diotec Semiconductor AG
|
$0.0268 | Yes | Active | 5 mA | 100 nA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 25 V | 1.2 mV/°C | 2 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||
|
BZT52B3V9
Diotec Semiconductor AG
|
$0.0268 | Yes | Active | 5 mA | 5 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 130 Ω | 1 V | -0.5 mV/°C | 2 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Diotec | |||||
|
BZT52B39-TP
Micro Commercial Components
|
$0.0268 | Yes | Active | 2 mA | 100 pA | 500 mW | 39 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 90 Ω | 350 Ω | 2 % | e3 | 1 | 175 °C | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | MCC | ||||||||||||||
|
BZT52B39
Diotec Semiconductor AG
|
$0.0283 | Yes | Active | 5 mA | 2 µA | 500 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 30 V | 1.2 mV/°C | 2 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||
|
BZT52B3V3
Diotec Semiconductor AG
|
$0.0292 | Yes | Active | 5 mA | 20 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 130 Ω | 1 V | -0.5 mV/°C | 2 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Diotec | |||||
|
BZT52B3V3BS-TP
Micro Commercial Components
|
$0.0342 | Yes | Active | 5 mA | 4.5 nA | 400 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 89 Ω | 564 Ω | 1 V | 2 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | MCC | ||||
|
BZT52-B36_R1_00001
PanJit Semiconductor
|
$0.0386 | Yes | Active | 5 mA | 410 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 |