Filter Your Search
1 - 1 of 1 results
|
BZT52-C12-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 mA | 100 nA | 410 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 150 Ω | 9 V | 5 % | R-PDSO-G2 | e3 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOD-123, 2 PIN | compliant | EAR99 | 8541.10.00.50 | PANJIT |