Filter Your Search
1 - 3 of 3 results
|
BZT52-C9V1-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 mA | 410 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 5 % | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZT52-C9V1_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 mA | 410 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 5 % | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | ||||||||||
|
BZT52-C9V1_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 mA | 410 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 5 % | R-PDSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | PACKAGE-2 | PANJIT |