Filter Your Search
1 - 1 of 1 results
|
BZT52B3V3V-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 mA | 5 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 95 Ω | 600 Ω | 1 V | 2.12 % | R-PDSO-G2 | e3 | AEC-Q101 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | Rectron |