Filter Your Search
1 - 2 of 2 results
|
BZT52C18-13-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 5 mA | 100 nA | 370 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 45 Ω | 225 Ω | 12.6 V | 16 mV/°C | 6.41 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
BZT52C18-13
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 5 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.41 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 |