Filter Your Search
1 - 1 of 1 results
|
BZT52C3V9-E3-18
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5 mA | 2 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 500 Ω | 1 V | -0.3 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOD-123, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay |