Parametric results for: BZT55C33 L1 under Zener Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bzt55c33l1
Select parts from the table below to compare.
Compare
Compare
BZT55C33L1
Taiwan Semiconductor
Check for Price Yes End Of Life 5 mA 100 nA 500 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 220 Ω 24 V 5 % Not Qualified O-LELF-R2 e3 DO-213AA 1 175 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 compliant EAR99 8541.10.00.50
BZT55C33L1G
Taiwan Semiconductor
Check for Price Yes End Of Life 5 mA 100 nA 500 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 220 Ω 24 V 5 % O-LELF-R2 e3 DO-213AA 1 175 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50