Filter Your Search
1 - 10 of 29 results
|
BZT55C43-L0L1G
Taiwan Semiconductor
|
Check for Price | Active | 2.5 mA | 100 nA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 600 Ω | 32 V | 5 % | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZT55C43GS08
Temic Semiconductors
|
Check for Price | Transferred | 2.5 mA | 100 nA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 600 Ω | 51.6 mV/°C | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | TEMIC SEMICONDUCTORS | unknown | O-LELF-R2 | |||||||||||||||||||
|
BZT55C43
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 2.5 mA | 500 mW | 43 V | ZENER DIODE | SINGLE | YES | 1 | 90 Ω | 7 % | 175 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
BZT55C43L1
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 2.5 mA | 100 nA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 600 Ω | 32 V | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 | ||||||||
|
TCBZT55C43
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.5 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.97 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | DO-213AA | 2 | |||||||||||||
|
BZT55C43
Taiwan Semiconductor
|
Check for Price | Active | 2.5 mA | 100 nA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 600 Ω | 32 V | 5 % | O-LELF-R2 | e3 | DO-213AA | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | ||||||||||
|
BZT55C43-B0L0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 100 nA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 600 Ω | 32 V | 5 % | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZT55C43-B0L1G
Taiwan Semiconductor
|
Check for Price | Active | 2.5 mA | 100 nA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 600 Ω | 32 V | 5 % | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZT55C43-7
Diodes Incorporated
|
Check for Price | Obsolete | 2.5 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 6.98 % | Not Qualified | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | MELF | 2 | ||||||||||||||||
|
BZT55C43
Diodes Incorporated
|
Check for Price | No | Obsolete | 2.5 mA | 500 mW | 43 V | ZENER DIODE | SINGLE | YES | 1 | 90 Ω | 7 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | 8541.10.00.50 |