Filter Your Search
1 - 3 of 3 results
|
BZV49-C2V4T/R
Nexperia
|
Check for Price | Yes | Active | 5 mA | 1 W | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PSSO-F3 | e3 | TO-243AA | 1 | 150 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | PLASTIC, SC-62, TO-243, 3 PIN | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | |||||||
|
BZV49C2V4T/R
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 mA | 1 W | 2.4 V | ZENER DIODE | SINGLE | YES | 1 | 100 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
![]() |
BZV49-C2V4T/R
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 50 µA | 1 W | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 5 % | Not Qualified | R-PSSO-F3 | e3 | TO-243AA | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NXP SEMICONDUCTORS | R-PSSO-F3 | unknown | EAR99 | 8541.10.00.50 | SOT-89 | 3 |