Filter Your Search
1 - 2 of 2 results
|
BZV49-C4V3,135
Nexperia
|
Check for Price | Active | 5 mA | 3 µA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PSSO-F3 | e3 | IEC-60134 | TO-243AA | 1 | 150 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | R-PSSO-F3 | 3 | SOT89 | compliant | EAR99 | 8541.10.00.50 | 1991-04-01 | Nexperia | ||||
|
BZV49-C4V3,135
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 3 µA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 5 % | Not Qualified | R-PSSO-F3 | e3 | TO-243AA | 1 | 150 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NXP SEMICONDUCTORS | SOT-89 | PLASTIC, SC-62, TO-243, SMD, 3 PIN | 3 | SOT89 | compliant | EAR99 | 8541.10.00.50 |