Filter Your Search
1 - 10 of 49 results
|
BZV55-B3V9,115
Nexperia
|
$0.0779 | Yes | Active | 5 mA | 400 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||||
|
BZV55B3V9
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
BZV55B3V9P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | MELF | 2 | unknown | MINIMELF-2 | ||||||||||||||||||||||||||||||||||||||||
|
BZV55B3V9TRL
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 3 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | O-LELF-R2 | e3 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZV55B3V9-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
BZV55B3V9
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 5 mA | 3 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown | ||||||||||||||||||
|
BZV55B3V9-AQ
Continental Device India Ltd
|
Check for Price | Active | 5 mA | 3 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 600 Ω | 1 V | 2 % | O-LELF-R2 | AEC-Q101; IATF 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
BZV55B3V9L1
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 5 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | ||||||||||||||
|
BZV55B3V9
Continental Device India Ltd
|
Check for Price | Yes | Active | 5 mA | 3 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 600 Ω | 1 V | 2 % | O-LELF-R2 | IATF 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | MELF-2 | |||||||||||||||
|
BZV55-B3V900TR
Fagor Electrónica
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | 260 | 40 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 |