Filter Your Search
1 - 10 of 47 results
![]() |
BZV55-B68,115
Nexperia
|
$0.0294 | Yes | Active | 2 mA | 400 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||
|
BZV55B68L0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 100 nA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 160 Ω | 1 kΩ | 51 V | 2 % | O-LELF-R2 | e3 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
![]() |
BZV55-B68,135
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2 mA | 400 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 240 Ω | 2 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||
|
BZV55-B68
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 5 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 240 Ω | 2 % | DO-213AA | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
![]() |
TCBZV55B68
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | 2.5 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | DO-213AC | 2 | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||||||
|
BZV55-B6800TR
Fagor Electrónica
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | 260 | 40 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
BZV55B68
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | O-LELF-R2 | e3 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | MELF-2 | |||||||||||||
|
BZV55B68
Continental Device India Ltd
|
Check for Price | Yes | Active | 2 mA | 50 nA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 240 Ω | 475 Ω | 48 V | 2 % | O-LELF-R2 | IATF 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | MELF-2 | |||||||||||||
|
BZV55B68
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
BZV55B68-B0L0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | MATTE TIN OVER NICKEL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |