Filter Your Search
1 - 10 of 20 results
|
BZV58-C20TR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 65 mA | 1 µA | 5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 15 mV/°C | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZV58C20
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 65 mA | 5 W | 20 V | ZENER DIODE | SINGLE | NO | 1 | 3 Ω | 6 % | 150 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
BZV58-C200AMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 5 mA | 1 µA | 5 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 200 mV/°C | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZV58C20
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 65 mA | 5 W | 20 V | ZENER DIODE | SINGLE | NO | 1 | 3 Ω | 6 % | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||
|
BZV58C20
Fagor Electrónica
|
Check for Price | No | No | Active | 65 mA | 5 W | 20 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 3 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZV58C20
SEMIKRON
|
Check for Price | Yes | Obsolete | 65 mA | 5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | DO-201 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-201 | ||||||||||
|
BZV58C200
SEMIKRON
|
Check for Price | Yes | Obsolete | 5 mA | 5 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 480 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | DO-201 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-201 | ||||||||||
|
BZV58-C20AMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 65 mA | 1 µA | 5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 15 mV/°C | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZV58C20AMP
Fagor Electrónica
|
Check for Price | Yes | Active | 65 mA | 1 µA | 5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 15 mV/°C | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZV58C200
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 5 W | 200 V | ZENER DIODE | SINGLE | NO | 1 | 450 Ω | 5 % | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 |