Filter Your Search
1 - 2 of 2 results
|
BZV85C22T/R
Philips Semiconductors
|
Check for Price | Yes | Obsolete | 10 mA | 1.3 W | 22 V | ZENER DIODE | SINGLE | NO | 1 | 25 Ω | 5 % | e3 | 200 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
BZV85-C22T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 10 mA | 50 nA | 1 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | CAPACITANCE IS CAPTURED FROM THE GRAPH | 25 Ω | 22.1 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | CECC50005-010 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | DO-41 | O-LALF-W2 | 2 |