Filter Your Search
1 - 10 of 14 results
|
BZV85-C4V3,133
Nexperia
|
$0.0481 | Yes | Active | 50 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||
|
BZV85-C4V3,113
Nexperia
|
$0.0481 | Yes | Active | 50 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||
|
BZV85-C4V3153
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 5 µA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||
|
BZV85C4V3
Continental Device India Ltd
|
Check for Price | No | Yes | Active | 5 mA | 1.3 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 13 Ω | 600 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZV85-C4V3,113
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 mA | 5 µA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | CAPACITANCE IS CAPTURED FROM THE GRAPH | 13 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | CECC50005-010 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |||||
|
BZV85-C4V3
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 50 mA | 5 µA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 13 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-41 | 2 | compliant | O-LALF-W2 | |||||||||
|
BZV85-C4V3
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 50 mA | 3 µA | 1.3 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | PRO-ELECTRON SPECIFICATION | 13 Ω | 500 Ω | 6 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown | O-LELF-R2 | |||||||||||||
|
BZV85C4V3
Surge Components Inc
|
Check for Price | Active | ZENER DIODE | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
BZV85-C4V3,133
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 13 Ω | 5 % | O-LALF-W2 | e3 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||
|
BZV85-C4V3
Nexperia
|
Check for Price | Yes | Active | 50 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 |