Filter Your Search
1 - 10 of 170 results
|
BZW04-10B
Diotec Semiconductor AG
|
$0.0877 | Yes | Active | 16.7 V | 1 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.2 V | 1 | AVALANCHE | 12.6 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZW04-10BA1
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE, PRSM-MIN | 12.6 V | 400 W | O-PALF-W2 | DO-41 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZW04-10BA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 12.6 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZW04-102HE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 165 V | 1.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 126 V | 400 W | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZW04-10A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 12.6 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZW04-102B-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 165 V | 1.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 126 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZW04-10A1
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE, PRSM-MIN | 12.6 V | 400 W | O-PALF-W2 | DO-41 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZW04-10BRL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 21.7 V | 775 pF | 5 µA | 1.7 W | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZW04-10B/53
Vishay Semiconductors
|
Check for Price | No | Obsolete | 16.7 V | 1 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.2 V | 1 | AVALANCHE | 12.6 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
BZW04-102
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 165 V | 1 W | 120 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 108.7 V | 1 | AVALANCHE | 400 W | DO-204AL | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 |