Filter Your Search
1 - 10 of 84 results
|
BZW04-102A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 165 V | 1 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 126 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW04-102B-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 165 V | 1.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 126 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-41 | 2 | |||||||
|
BZW04-102
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 165 V | 1 W | 120 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 108.7 V | 1 | AVALANCHE | 400 W | O-PALF-W2 | DO-204AL | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
BZW04-102BAMP
Fagor Electrónica
|
Check for Price | Active | 165 V | 5 µA | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 132 V | 400 W | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | 2 | |||||||||||
|
BZW04-102HE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 165 V | 1.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 126 V | 400 W | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-41 | 2 | ||||||
|
BZW04-102B0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 165 V | 1 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 126 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW04-102R0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 165 V | 1 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 126 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW04-102HR1G
Taiwan Semiconductor
|
Check for Price | Active | 165 V | 1 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 126 V | 400 W | O-PALF-W2 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZW04-102B
Fagor Electrónica
|
Check for Price | Yes | Active | 165 V | 1 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | LOW CAPACITANCE | 132 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||
|
BZW04-102
Fagor Electrónica
|
Check for Price | Yes | Active | 165 V | 1 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | LOW CAPACITANCE | 126 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 |