Filter Your Search
1 - 10 of 83 results
|
BZW04-171B
Diotec Semiconductor AG
|
$0.0843 | Yes | Active | 274 V | 1 W | 200 V | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | 210 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
BZW04-171HE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 274 V | 1.5 W | 200 V | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 210 V | 400 W | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
BZW04-171BA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 210 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZW04-171BA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 210 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZW04-171BTR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
BZW04-171B/58
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 W | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | 210 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
BZW04-171BR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 210 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZW04-171
SEMIKRON
|
Check for Price | Yes | Obsolete | 274 V | 1 W | 200 V | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | 210 V | 400 W | Not Qualified | O-PALF-W2 | e2 | DO-204AC | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | DO-15 | PLASTIC, DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZW04-171B
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 274 V | 1 W | 200 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | 400 W | DO-41 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
BZW04-171BHA0G
Taiwan Semiconductor
|
Check for Price | Active | 1 W | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 210 V | 400 W | O-PALF-W2 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |