Filter Your Search
1 - 2 of 2 results
|
BZW04-188-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.5 W | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 188 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 231 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
BZW04-188-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 301 V | 1.5 W | 220 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 188 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 231 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |