Filter Your Search
1 - 10 of 44 results
|
BZW04-37B
Diotec Semiconductor AG
|
$0.0943 | Yes | Active | 59.3 V | 1 W | 43 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | 45.2 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||
|
BZW04-37B
Taiwan Semiconductor
|
$0.1726 | Yes | Active | 59.3 V | 1 W | 43.05 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | 45.2 V | 400 W | O-PALF-W2 | e3 | DO-41 | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||||
|
BZW04-37B
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 59.3 V | 1 W | 43.05 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | 400 W | O-PALF-W2 | DO-41 | 260 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
BZW04-37BA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 59.3 V | 1 W | 43.05 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 45.2 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZW04-37BAMP
Fagor Electrónica
|
Check for Price | Active | 59.3 V | 5 µA | 43 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 47.3 V | 400 W | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZW04-37B-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 59.3 V | 1.5 W | 43.05 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45.2 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | |||||||||
|
BZW04-37B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 76.8 V | 200 pF | 5 µA | 1.7 W | 43 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 37 V | 1 | AVALANCHE | 45.2 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC, F126, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||||
|
BZW04-37BTR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
BZW04-37BR1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 59.3 V | 1 W | 43.05 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 45.2 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZW04-37BTR
Fagor Electrónica
|
Check for Price | Active | 59.3 V | 5 µA | 43 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 47.3 V | 400 W | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 |