Filter Your Search
1 - 10 of 40 results
|
BZW04P239B
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 384 V | 5 µA | 1 W | SILICON | 266 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 239 V | 1 | AVALANCHE | 308 V | 400 W | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZW04P239B-HE3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 W | SILICON | 266 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 239 V | 1 | AVALANCHE | HIGH RELIABILITY | 308 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | NOT SPECIFIED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | DO-41 | O-PALF-W2 | 2 | ||||||||||
|
BZW04P239
DB Lectro Inc
|
Check for Price | Contact Manufacturer | DB LECTRO INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
BZW04P239-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 384 V | 1.5 W | 287 V | SILICON | 266 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 239 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 308 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||||||
|
BZW04P239/4G
Vishay Semiconductors
|
Check for Price | No | Obsolete | 384 V | 1 W | 287 V | SILICON | 266 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 239 V | 1 | AVALANCHE | 308 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||||||||
|
BZW04P239
STMicroelectronics
|
Check for Price | Yes | Obsolete | 494 V | 95 pF | 5 µA | 1.7 W | 280 V | SILICON | 266 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 239 V | 1 | AVALANCHE | 308 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZW04P239B-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 384 V | 1.5 W | 287 V | SILICON | 266 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 239 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 308 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||||||
|
BZW04P239B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 494 V | 47.5 pF | 5 µA | 1.7 W | 280 V | SILICON | 266 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 239 V | 1 | AVALANCHE | 308 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZW04P239B
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 384 V | 5 µA | 1 W | 287 V | SILICON | 258.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 239 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 315.7 V | 400 W | 239 V | O-PALF-W2 | MIL-STD-750, UL LISTED | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | |||||||||||
|
BZW04P239B
General Instrument Corp
|
Check for Price | Obsolete | 384 V | 5 µA | 1 W | SILICON | 266 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 239 V | 1 | AVALANCHE | 308 V | 400 W | Not Qualified | O-PALF-W2 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown |