Filter Your Search
1 - 10 of 33 results
|
BZW04P78
Concord Semiconductor Corp
|
Check for Price | Transferred | 125 V | 93.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 78 V | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
BZW04P78
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 125 V | 1 W | 93.25 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | 400 W | DO-41 | 260 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZW04P78
Galaxy Microelectronics
|
Check for Price | Yes | Active | 125 V | 1 W | 93.25 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | 400 W | DO-41 | 260 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | DO-41 | ||||||||||||||||
|
BZW04P78B
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 125 V | 5 µA | 1 W | 93.25 V | SILICON | 83.93 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 102.58 V | 400 W | 78 V | O-PALF-W2 | MIL-STD-750, UL LISTED | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | |||||
|
BZW04P78B
BrightKing Inc
|
Check for Price | Obsolete | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
BZW04P78
Littelfuse Inc
|
Check for Price | Obsolete | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
BZW04P78B
Littelfuse Inc
|
Check for Price | Obsolete | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
BZW04P78B
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 125 V | 5 µA | 1 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | 100 V | 400 W | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW04P78
General Instrument Corp
|
Check for Price | Obsolete | 125 V | 5 µA | 1 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 100 V | 400 W | Not Qualified | O-PALF-W2 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||
|
BZW04P78B
DB Lectro Inc
|
Check for Price | Contact Manufacturer | DB LECTRO INC | unknown |