Filter Your Search
1 - 1 of 1 results
|
BZW06-33HB0G
Taiwan Semiconductor
|
Check for Price | Active | 1.7 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 47 V | 600 W | O-PALF-W2 | AEC-Q101 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |