Filter Your Search
1 - 9 of 9 results
|
BZX585-B36
Philips Semiconductors
|
Check for Price | Yes | Transferred | 2 mA | 300 mW | 36 V | ZENER DIODE | SINGLE | YES | 1 | 350 Ω | 2 % | e3 | IEC-60134 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
BZX585B36MRSG
Taiwan Semiconductor
|
Check for Price | Active | 2 mA | 45 nA | 200 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 329 Ω | 25.2 V | 37.4 mV/°C | 2 % | R-PDSO-F2 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
BZX585-B36
Nexperia
|
Check for Price | Yes | Active | 2 mA | 300 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||||||||||
|
BZX585B36RUG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
BZX585-B36,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2 mA | 300 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 2 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | SOD | ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN | 2 | SOD523 | ||||||||||
|
BZX585B36RSG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 mA | 200 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-F2 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | GREEN PACKAGE-2 | ||||||||||||||||||||
|
BZX585-B36
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2 mA | 300 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 2 % | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | SC-79 | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | 2 | |||||||||
|
BZX585B36-D0RSG
Taiwan Semiconductor
|
Check for Price | Active | 2 mA | 200 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-F2 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F2 | |||||||||||||||||||||
|
BZX585-B36,115
Nexperia
|
Check for Price | Yes | Active | 2 mA | 50 nA | 300 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 350 Ω | 25.2 V | 37.4 mV/°C | 2 % | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | SOD | SC-79, SOD-523, 2 PIN | 2 | SOD523 |