Filter Your Search
1 - 10 of 67 results
|
BZX79B20G
Taiwan Semiconductor
|
Check for Price | Yes | Active | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
BZX79B20RL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 20 V | ZENER DIODE | SINGLE | NO | 1 | 55 Ω | 2 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||
|
BZX79B20
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | ||||||||||||||||
|
BZX79-B20,143
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 55 Ω | 2 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS, SC-40, 2 PIN | AXIAL | 2 | SOD27 | ||||||||
|
BZX79-B20153
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 50 nA | 400 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 18 mV/°C | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZX79B20TA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 mA | 50 nA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 18 mV/°C | 2 % | Not Qualified | O-LALF-W2 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||||||
|
BZX79B20
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 5 mA | 50 nA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 55 Ω | 225 Ω | 15 V | 19.8 mV/°C | 2 % | O-LALF-W2 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZX79B200
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 mA | 500 mW | 200 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 2 kΩ | 2 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZX79B200
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 mA | 500 mW | 200 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 2 kΩ | 2 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZX79-B20,133
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 50 nA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 55 Ω | 18 mV/°C | 2 % | Not Qualified | O-LALF-W2 | e3 | CECC50005-005 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | AXIAL | 2 | SOD27 |