Parametric results for: BZX79C15T50A under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: bzx79c15t50a
Select parts from the table below to compare.
Compare
Compare
BZX79C15T50A
Texas Instruments
Check for Price Transferred 5 mA 50 nA 500 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 200 Ω 13 mV/°C 5 % Not Qualified O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NATIONAL SEMICONDUCTOR CORP O-LALF-W2 unknown EAR99 8541.10.00.50
BZX79C15_T50A
onsemi
Check for Price Yes Active 5 mA 500 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 30 Ω 5 % Not Qualified O-PALF-W2 e3 DO-35 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ON SEMICONDUCTOR O-PALF-W2 compliant EAR99 8541.10.00.50 onsemi
BZX79C15-T50A
onsemi
Check for Price Yes Active 5 mA 500 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 30 Ω 5 % Not Qualified O-PALF-W2 e3 DO-35 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.50 onsemi 017AG
BZX79C15_T50A
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 mA 500 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 30 Ω 5 % Not Qualified O-PALF-W2 e3 DO-35 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP O-PALF-W2 compliant EAR99 8541.10.00.50 AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH DO-35 2