Filter Your Search
1 - 1 of 1 results
|
BZX79C6V2-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 900 mV | 5 mA | 3 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICAL BONDED | 10 Ω | 150 Ω | 2 V | 6.45 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |