Filter Your Search
1 - 2 of 2 results
![]() |
BZX84-A2V4,235
NXP Semiconductors
|
$0.1747 | Yes | Transferred | 5 mA | 50 µA | 250 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 1 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SMD, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | |||||||
![]() |
BZX84-A2V4,235
Nexperia
|
Check for Price | Yes | Active | 5 mA | 50 µA | 250 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 600 Ω | 1 V | 1 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 1991-04-01 | Nexperia |