Filter Your Search
1 - 1 of 1 results
|
BZX84B11Q-7-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 900 mV | 5 mA | 100 nA | 350 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 20 Ω | 150 Ω | 8 V | 9 mV/°C | 2 % | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 |