Filter Your Search
1 - 3 of 3 results
|
BZX84C10-AQ
Diotec Semiconductor AG
|
$0.0270 | Yes | Active | 5 mA | 300 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 8 mV/°C | 5 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | 2019-06-25 | ||||||
|
2BZX84C10-AQ
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 200 nA | 300 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 20 Ω | 7 V | 0.8 mV/°C | 5 % | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-06-25 | |||||
|
BZX84C10-AQT&R
Continental Device India Ltd
|
Check for Price | Yes | Active | 5 mA | 200 nA | 250 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH: 3000 | 20 Ω | 150 Ω | 7 V | 8 mV/°C | 5 % | R-PDSO-G3 | AEC-Q101; IATF 16949 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.10.00.50 |