Filter Your Search
1 - 7 of 7 results
|
BZX84C2V4LT3
onsemi
|
Check for Price | No | No | Obsolete | 5 mA | 225 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 8.33 % | Not Qualified | R-PDSO-G3 | e0 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | 235 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZX84C2V4LT3
Motorola Mobility LLC
|
Check for Price | Transferred | 5 mA | 50 µA | 225 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8.333 % | Not Qualified | R-PDSO-G3 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | SOT-23 | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | CASE 318-07 | |||||||||||||
|
LBZX84C2V4LT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 5 mA | 300 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 8.3 % | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
S-LBZX84C2V4LT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 5 mA | 50 µA | 225 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 1 V | 8.33 % | R-PDSO-G3 | AEC-Q101 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
LBZX84C2V4LT3
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 300 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 8.3 % | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
BZX84C2V4LT3
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 mA | 50 µA | 225 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8.333 % | Not Qualified | R-PDSO-G3 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZX84C2V4LT3G
onsemi
|
Check for Price | Yes | Obsolete | 5 mA | 225 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 8.33 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 (TO-236) 3 LEAD | LEAD FREE, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | 318 | onsemi |