Filter Your Search
1 - 4 of 4 results
|
S-LBZX84C4V3LT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 5 mA | 3 µA | 225 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 1 V | 6.98 % | R-PDSO-G3 | AEC-Q101 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
LBZX84C4V3LT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 5 mA | 300 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 7 % | R-PDSO-G3 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
BZX84C4V3LT3G
onsemi
|
Check for Price | Yes | Active | 5 mA | 225 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 6.98 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOT-23 (TO-236) 3 LEAD | LEAD FREE, PLASTIC PACKAGE-3 | 3 | 318-08 | onsemi | ||||||
|
SZBZX84C4V3LT3G
onsemi
|
Check for Price | Yes | Obsolete | 900 mV | 5 mA | 3 µA | 250 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 1 V | 6.98 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOT-23, 3 PIN | 318-08 | onsemi |