Filter Your Search
1 - 3 of 3 results
|
BZX84C5V6BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 1 µA | 350 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | PROELECTRON SPECIFICATION | 40 Ω | 400 Ω | 1.68 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
BZX84C5V6BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 5 mA | 350 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 7.1 % | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZX84C5V6BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 350 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 7.1 % | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |