Filter Your Search
1 - 3 of 3 results
|
BZX84C7V5ET3
onsemi
|
Check for Price | No | No | Obsolete | 5 mA | 250 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 80 Ω | 6.04 % | Not Qualified | R-PDSO-G3 | e0 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 235 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | R-PDSO-G3 | 3 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
SZBZX84C7V5ET3G
onsemi
|
Check for Price | Yes | Active | 900 mV | 5 mA | 1 µA | 250 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 80 Ω | 5 V | 6.04 % | R-PDSO-G3 | AEC-Q101; UL RECOGNIZED | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZX84C7V5ET3G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 225 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | UL RECOGNIZED | 15 Ω | 80 Ω | 6.04 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 |