Filter Your Search
1 - 10 of 66 results
|
BZX85C82PT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
BZX85-C82
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 2.7 mA | 1.3 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 5 % | O-LALF-W2 | DO-204AL | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||||||
|
BZX85C82TA2
onsemi
|
Check for Price | Active | 2.7 mA | 1 W | 82 V | ZENER DIODE | SINGLE | NO | 1 | 200 Ω | 6.1 % | 200 °C | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
BZX85C82TA2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.7 mA | 1.3 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 200 Ω | 6.1 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-204 | 2 | ||||||||
|
BZX85-C82TR
Fagor Electrónica
|
Check for Price | Obsolete | 2.7 mA | 1 µA | 1.3 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 77.9 mV/°C | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||||||||||||||
|
BZX85C82RLRL
Motorola Mobility LLC
|
Check for Price | Obsolete | 2.7 mA | 1 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6.09 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||||
|
BZX85C82TA
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.7 mA | 1.3 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 200 Ω | 6.1 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-204 | 2 | ||||||||
|
BZX85C82GPTR
Fagor Electrónica
|
Check for Price | Yes | Active | 1 V | 2.7 mA | 1 µA | 1.3 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 200 Ω | 41 V | 77.9 mV/°C | 6.1 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||
|
BZX85C82RL2
onsemi
|
Check for Price | No | Transferred | 2.7 mA | 1 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 kΩ | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS, DO-41, 2 PIN | DO-41 | 2 | ||||||||||||
|
BZX85C82RLTA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.7 mA | 1 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 |