Filter Your Search
1 - 5 of 5 results
|
TCBZX85C9V1TA2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
BZX85C9V1TA2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 1.3 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 Ω | 6.08 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-204 | O-LALF-W2 | 2 | |||||
|
BZX85C9V1TA2
onsemi
|
Check for Price | Obsolete | 25 mA | 1 W | 9.1 V | ZENER DIODE | SINGLE | NO | 1 | 5 Ω | 5 % | 200 °C | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZX85C9V1TA2
Motorola Mobility LLC
|
Check for Price | Obsolete | 25 mA | 1 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 6.08 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-LALF-W2 | 2 | CASE 59-03 | |||||||||
|
BZX85C9V1TA2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 25 mA | 1 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 6.08 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 |