Filter Your Search
1 - 2 of 2 results
|
BZX884-C2V4,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 250 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PBCC-N2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | DFN | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | 2 | SOD882 | compliant | EAR99 | 8541.10.00.50 | ||||
|
BZX884-C2V4,315
Nexperia
|
Check for Price | Yes | Active | 5 mA | 250 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PBCC-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | 2 | SOD882 | compliant | EAR99 | 8541.10.00.50 | Nexperia |