Filter Your Search
1 - 10 of 31 results
|
BZY97-C100/E3
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
BZY97-C10
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
BZY97C10
Galaxy Microelectronics
|
Check for Price | Active | 50 mA | 1.5 W | 10 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 4 Ω | 6 % | 150 °C | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | DO-41 | |||||||||||||||||||||||||||||
|
BZY97-C100TR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 5 mA | 1 µA | 1.5 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 110 mV/°C | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | not_compliant | PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZY97C100
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 5 mA | 1.5 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 6 % | Not Qualified | O-PALF-W2 | DO-15 | 1 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | DO-15 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
BZY97-C100
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
BZY97C10GPAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 50 mA | 1.5 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 4 Ω | 7 mV/°C | 6 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21; MIL-STD-750 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZY97C10
STMicroelectronics
|
Check for Price | Yes | Obsolete | 50 mA | 500 nA | 1.5 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 9 mV/°C | 6 % | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZY97C100
Galaxy Microelectronics
|
Check for Price | Active | 5 mA | 1.5 W | 100 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 200 Ω | 6 % | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | DO-41 | |||||||||||||||||||||||||||
|
BZY97-C10AMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 50 mA | 1 µA | 1.5 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 7 mV/°C | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | not_compliant | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 |