Parametric results for: Buffe under Buffer Amplifiers

Filter Your Search

1 - 10 of 2,816 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Amplifier Type: BUFFER
Select parts from the table below to compare.
Compare
Compare
74AHC1G17GZYL
Nexperia
$0.0931 Yes Active BUFFER 1 260 40 Tin (Sn) EAR99 8542.33.00.01
74AHC1G07GZYL
Nexperia
$0.0931 Yes Active BUFFER 1 260 40 Tin (Sn) EAR99 8542.33.00.01
74AHCT1G17GZYL
Nexperia
$0.1319 Yes Active BUFFER 1 260 40 Tin (Sn) EAR99 8542.33.00.01
package
THS7314DR
Texas Instruments
$0.2598 Yes Yes Active 8.5 MHz 25 mA 3 BUFFER 3.3 V CMOS 5.5 V R-PDSO-G8 e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm EAR99 8542.33.00.01 SOIC SOIC-8 8
74LVC1G07GZYL
Nexperia
$0.2687 Yes Active BUFFER 1 260 40 Tin (Sn) EAR99 8542.33.00.01
package
THS7314D
Texas Instruments
$0.2838 Yes Yes Active 8.5 MHz 25 mA 3 BUFFER 3.3 V CMOS 5.5 V R-PDSO-G8 e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm EAR99 8542.33.00.01 SOIC SOIC-8 8
74AUP1T34GZYL
Nexperia
$0.4413 Yes Active BUFFER 1 260 40 Tin (Sn) EAR99 8542.33.00.01
package
LMV112SDX/NOPB
Texas Instruments
$0.6610 Yes Yes Active 40 MHz 110 V/us 2.1 mA 2 BUFFER 2.7 V CMOS 16 A 5.5 V INDUSTRIAL S-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm EAR99 8542.39.00.90 SON WSON-8 8
package
LMV112SD/NOPB
Texas Instruments
$0.6610 Yes Yes Active 40 MHz 110 V/us 2.1 mA 2 BUFFER 2.7 V CMOS 16 A 5.5 V INDUSTRIAL S-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm EAR99 8542.39.00.90 SON WSON-8 8
package
OPA832IDBVR
Texas Instruments
$1.0129 Yes Yes Active 7 mV 350 V/us 13 µA 4.7 mA 72 dB 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6.5 V 55 A 220 V/us 6.5 V INDUSTRIAL 160000 R-PDSO-G5 Not Qualified e4 72 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm EAR99 8542.33.00.01 SOT-23 SOT-23-5 5