Filter Your Search
1 - 10 of 172 results
|
CC100K8R0E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 8 Ω | 10 % | 100 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 19.05 mm | 88.9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||
|
SC100KR25
Ohmite Mfg Co
|
Check for Price | No | Active | 250 mΩ | 10 % | 100 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 19.05 mm | 88.9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||
|
SC100KR10
Ohmite Mfg Co
|
Check for Price | No | Active | 100 mΩ | 10 % | 100 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 19.05 mm | 88.9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||
|
C100KB2
Precision Devices Incorporated
|
Check for Price | Obsolete | PRECISION DEVICES INC | unknown | , | 8542.31.00.01 | ||||||||||||||||||||||
|
C100K8R0
Ohmite Mfg Co
|
Check for Price | No | Active | 8 Ω | 10 % | 100 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 19.05 mm | 88.9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||
|
SC100KR06
Ohmite Mfg Co
|
Check for Price | No | Active | 60 mΩ | 10 % | 100 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 19.05 mm | 88.9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||
|
CC100K2R0E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 2 Ω | 10 % | 100 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 19.05 mm | 88.9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||
|
C100K8R0E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 8 Ω | 10 % | 100 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | e1 | Vitreous Enamelled | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | 19.05 mm | 88.9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||
|
SC100K5R0
Ohmite Mfg Co
|
Check for Price | No | Active | 5 Ω | 10 % | 100 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 19.05 mm | 88.9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||
|
55AC-100K-5%-7W
Pacific Resistor Co
|
Check for Price | Contact Manufacturer | 100 kΩ | 5 % | 7 W | Axial | FIXED RESISTOR | WIRE WOUND | TYPEA(POWER-PRE) | 600 V | 275 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1.016 mm | 11.912 mm | 34.925 mm | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 |