Filter Your Search
1 - 10 of 848 results
|
CNP34C1131CB-25LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.25 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.13 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||||
|
LC113302%
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 330 Ω | 2 % | 125 mW | SIP | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 200 V | 125 °C | -55 °C | Low Profile | 11 | 3.43 mm | 2.54 mm | 5.08 mm | 27.69 mm | 2.41 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||
|
C11330GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 33 Ω | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | DIVIDER | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 11 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 27.9 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||
|
C11301GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 300 Ω | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | DIVIDER | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 11 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 27.9 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||
|
RB11C113J
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 11 kΩ | 5 % | 250 mW | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 11 | 3 mm | 2.54 mm | 7.5 mm | 28 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
NRN11LC113G50F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 11 kΩ | 2 % | 10 W | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 11 | 3.82 mm | 2.54 mm | 5.08 mm | 28 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | |||||||||||||||||
|
RTA02-4C113JP3
MERITEK Electronics Corporation
|
Check for Price | Active | 11 kΩ | 5 % | 62.5 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | e3 | 155 °C | -55 °C | Chip | 8 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1 mm | MERITEK ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||
|
NRN8TC113G50
NIC Components Corp
|
Check for Price | No | Obsolete | 11 kΩ | 2 % | 10 W | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | DUAL TERMINATOR | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 8 | 3.82 mm | 2.54 mm | 5.08 mm | 20.4 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | |||||||||||||||||
|
C11332JY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3.3 kΩ | 5 % | 125 mW | 7012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 10 | 11 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 17.78 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||
|
NRN4TC113GF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 11 kΩ | 2 % | 10 W | 4010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | DUAL TERMINATOR | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 4 | 3.82 mm | 2.54 mm | 5.08 mm | 10.2 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 |