Filter Your Search
1 - 10 of 1,449 results
|
DF37NC(1.5)-30DS-0.4V(53)
Hirose Electric Co Ltd
|
$0.8265 | Yes | Active | BOARD STACKING CONNECTOR | e4 | Gold (Au) | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD032-32-C-153-1-0225-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 32 | 2 | 1.27 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C-1530A-DFB-E-H-NT
Source Photonics
|
Check for Price | Obsolete | 70 °C | SOURCE PHOTONICS INC | unknown | 3.5 mm | 3.55 mm | 500 ps | DFB LASER DIODE EMITTER | THROUGH HOLE MOUNT | 2 | 1.533 µm | 1.527 µm | 1.53 µm | 500 ps | 1.7 V | NO | 20 mA | DIGITAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD032-68-C-153-1-0250-L-E
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 68 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
C-1530A-DFBA-PA-SLC2I/APC-O-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 70 °C | LC/APC CONNECTOR | SOURCE PHOTONICS INC | unknown | 300 ps | LASER DIODE MODULE EMITTER | PANEL MOUNT, THROUGH HOLE MOUNT | 16 | 1.533 µm | 1.527 µm | 1.53 µm | 300 ps | NO | 20 mA | ANALOG | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 9/125, SMF | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD034-50-C-153-0-0250-N-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 50 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | TIN | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | 0.222 inch | 0.159 inch | 1.376 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
C-1530A-DFBA-PA-SSTHI-V
Source Photonics
|
Check for Price | No | No | Obsolete | 70 °C | ST/PC CONNECTOR | SOURCE PHOTONICS INC | unknown | 300 ps | LASER DIODE MODULE EMITTER | PANEL MOUNT, THROUGH HOLE MOUNT | 16 | 1.533 µm | 1.527 µm | 1.53 µm | 300 ps | NO | 20 mA | ANALOG | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 9/125, SMF | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C-1530A-DFBA-PA-SFC2I/APC-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 70 °C | FC/APC CONNECTOR | SOURCE PHOTONICS INC | unknown | 300 ps | LASER DIODE MODULE EMITTER | THROUGH HOLE MOUNT | 16 | 1.533 µm | 1.527 µm | 1.53 µm | 300 ps | NO | 20 mA | ANALOG | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 9/125, SMF | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C-153-1250C-FDFB-SLC3
Source Photonics
|
Check for Price | No | Active | 2 X 5 ARRAY, IT ALSO OPERATES WAVELENGTH FROM 1100NM TO 1620NM | e0 | 70 °C | LC CONNECTOR | 13.6 inch | SOURCE PHOTONICS INC | unknown | 9.8 mm | 48.8 mm | TRANSCEIVER | BOARD/PANEL MOUNT | 1.538 µm | 1.526 µm | 1.53 µm | 3.5 V | NO | AMPLIFIER | GBE, GR-468 | SMF | 1.25 Gbps | 1.25 Gbps | LASER DIODE | 891 µW | -22 dBm | 3.1 V | 3.3 V | Tin/Lead (Sn/Pb) | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C15357PWK00H
Hypertac Ltd
|
Check for Price | Transferred | 57 | 2 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | PLUG | NO | ONE | GENERAL PURPOSE | CRIMP | HYPERTAC LTD | unknown |