Filter Your Search
1 - 10 of 1,041 results
|
CEU3E2X7R1H473K080AE
TDK Corporation
|
$0.0547 | Yes | Yes | Active | 47 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | MATTE TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
CEU3E2X7R1H472K080AE
TDK Corporation
|
$0.0603 | Yes | Yes | Active | 4.7 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | MATTE TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
CEU3E2X7R2A332M080AE
TDK Corporation
|
$0.0609 | Yes | Yes | Active | 3.3 nF | 100 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
CEU3E2X7R1H103M080AE
TDK Corporation
|
$0.0618 | Yes | Yes | Active | 10 nF | 50 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
CEU3E2X7R2A102M080AE
TDK Corporation
|
$0.0618 | Yes | Yes | Active | 1 nF | 100 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | MATTE TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
CEU3E2X7R2A222M080AE
TDK Corporation
|
$0.0620 | Yes | Yes | Active | 2.2 nF | 100 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
CEU3E2X7R1H472M080AE
TDK Corporation
|
$0.0620 | Yes | Yes | Active | 4.7 nF | 50 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
CEU3E2X7R1H223M080AE
TDK Corporation
|
$0.0731 | Yes | Yes | Active | 22 nF | 50 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
CEU3E2X7R2A222K080AE
TDK Corporation
|
$0.0749 | Yes | Yes | Active | 2.2 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | MATTE TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
CEU3E2X7R1H103K080AE
TDK Corporation
|
$0.0759 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | MATTE TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK |