Filter Your Search
1 - 10 of 33 results
|
C0201C103K4PACTU
KEMET Corporation
|
$0.0063 | Yes | Yes | Active | 10 nF | 16 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C0201C103K7PACTU
KEMET Corporation
|
$0.0366 | Yes | Yes | Active | 10 nF | 4 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0201C103K8PACTU
KEMET Corporation
|
$0.0399 | Yes | Yes | Active | 10 nF | 10 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C0201C103K9PACTU
KEMET Corporation
|
$0.0420 | Yes | Yes | Active | 10 nF | 6.3 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C0201C103K7PAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 nF | 4 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0201C103K4PACTM
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 nF | 16 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0201C103M9PAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 nF | 6.3 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0201C103M4PAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 nF | 16 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0201C103M7PACTU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 nF | 4 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0201C103M7PACTM
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 nF | 4 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 |